11_MMCX-50-2-1/111_OH

HUBER+SUHNER
455-11MMCX5021111OH
11_MMCX-50-2-1/111_OH

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, MMCX, 50 Ohm, Straight cable plug (male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
EZ-86-TP-M17
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 22649039
Unit Weight: 359 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connector Solutions

HUBER+SUHNER is a global provider of radio frequency connectors for the transmission of analog and digital signals. HUBER+SUHNER boasts years of experience in the engineering and production of coaxial connectors. HUBER+SUHNER offers an expansive portfolio of standard connectors as well as custom connectors for a variety of applications.

In Stock: 236

Stock:
236
Can Ship Immediately
On Order:
400
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩13,821.6 ₩13,822
₩11,762.4 ₩117,624
₩11,013.6 ₩220,272
₩10,498.8 ₩524,940
₩10,483.2 ₩1,048,320
₩10,342.8 ₩2,068,560
₩8,876.4 ₩4,438,200
₩8,299.2 ₩8,299,200
₩8,221.2 ₩16,442,400