598-8440-207CF

Dialight
645-598-8440-207F
598-8440-207CF

Mfr.:

Description:
Multi-Color LEDs Yel/Grn WC 150/65mcd 595/575nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Color LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0606 (1616 metric)
Yellow, Green
590 nm, 570 nm
140 deg
20 mA
2 V
48 mW, 48 mW
Colorless
1.1 mm x 1.6 mm
Rectangular
Water Clear
Brand: Dialight
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 135 mcd, 50 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: 5988440207F
Unit Weight: 273.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.

In Stock: 4,248

Stock:
4,248
Can Ship Immediately
On Order:
4,000
Expected 9/17/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₩702 ₩702
₩485.2 ₩4,852
₩347.9 ₩34,790
₩283.9 ₩141,950
₩263.6 ₩263,600
₩246.5 ₩493,000
Full Reel (Order in multiples of 4000)
₩213.7 ₩854,800
₩199.7 ₩1,597,600
₩195 ₩4,680,000
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.