30-7920-10

Aries Electronics
535-30-7920-10
30-7920-10

Mfr.:

Description:
IC & Component Sockets ELEVATOR STRIP LINE 30 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
30 Position
2 Row
2.54 mm
Solder Pin
Tin
700
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536691000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩29,062.8 ₩29,063
₩25,989.6 ₩259,896
₩25,568.4 ₩639,210
₩25,084.8 ₩1,254,240
₩23,524.8 ₩2,352,480
₩22,963.2 ₩5,740,800
₩22,807.2 ₩11,403,600