EVAL_PAN1323

Panasonic
667-EVAL_PAN1323
EVAL_PAN1323

제조업체:

설명:
Bluetooth 개발 도구(802.15.1) PAN1323 Evaluation Kit

구매 가능 정보

재고:
불가용

가격 (KRW)

제품 속성 속성 값 속성 선택
Panasonic
제품 카테고리: Bluetooth 개발 도구(802.15.1)
RoHS:  
Evaluation Modules
PAN1315,PAN1316, PAN1317, PAN1325, PAN1326, PAN1327
1.7 V to 4.8 V
Bluetooth
브랜드: Panasonic
인터페이스 타입: UART
최고 작동온도: + 70 C
최저 작동온도: - 20 C
포장: Bulk
제품 유형: Bluetooth Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

규정 준수 코드
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8543709860
TARIC:
8517620000
ECCN:
EAR99
원산지 분류
COO(원산지):
미국
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN1323 BLUETOOTH®Triple Mode RF Modules

Panasonic PAN1323 BLUETOOTH® Triple Mode RF Modules with embedded antenna integrate three popular standards (Bluetooth Classic, Bluetooth Low Energy and ANT™) in one highly flexible RF module. Through the PAN1323 Series BLUETOOTH® Triple Mode RF Modules from Panasonic, Bluetooth Version 4.0, and ANT connectivity are easily integrated into new and current designs by removing RF design and certification barriers from the development of the application. This three-mode gateway module can connect 14 million ANT nodes to over 3 billion Bluetooth nodes. The PAN1323 Series RF modules are based upon Texas Instrument's CC256x integrated circuits and uses a host-controlled interface (HCI), a cost-effective and flexible means to implement Bluetooth network. PAN1323 Series Bluetooth Triple Mode RF Modules are pad-compatible with Panasonic's PAN1325A, PAN1326, and PAN1327 Series and have Bluetooth subsystem, FCC, CE, (ETSI), and IC certifications.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.