센서 개발 툴

결과: 135
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 타입 도구는 다음 평가를 위한 것임:
SparkFun 다중 기능 센서 개발 툴 RedBot Sensor Line Follower 56재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools
SparkFun 전류 센서 개발 툴 The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 38재고 상태
최소: 1
배수: 1

Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun 터치 센서 개발 툴 If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 21재고 상태
40예상 2026-08-21
최소: 1
배수: 1

Touch Sensor Development Tools
SparkFun 다중 기능 센서 개발 툴 The AD8232 SparkFun Single Lead Heart Rate Monitor is a cost-effective board used to measure the electrical activity of the heart. This electrical activity can be charted as an ECG or Electrocardiogram and output as an analog reading. ECGs can be ext 44재고 상태
75예상 2026-07-31
최소: 1
배수: 1

Multiple Function Sensor Development Tools
SparkFun 광 센서 개발 툴 RGB Light Sensor - ISL29125 39재고 상태
최소: 1
배수: 1

Optical Sensor Development Tools
SparkFun 온도 센서 개발 툴 TC Breakout - MAX31855K 7재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools
SparkFun 전류 센서 개발 툴 Current Sensor Breakout - ACS723 34재고 상태
40주문 중
최소: 1
배수: 1
Current Sensor Development Tools Breakout Boards Current Sensor ACS723
SparkFun 광 센서 개발 툴 SparkFun Spectr Sens Breakout AS7263 NIR 8재고 상태
156주문 중
최소: 1
배수: 1

Optical Sensor Development Tools Breakout Boards Optical Sensor
SparkFun 자기 센서 개발 툴 It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 13재고 상태
최소: 1
배수: 1

Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun 온도 센서 개발 툴 Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 9재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 45재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 22재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 22재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun 거리 센서 개발 도구 Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 6재고 상태
최소: 1
배수: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun 가속 센서 개발 툴 The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 2재고 상태
5주문 중
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun 위치 센서 개발 툴 PIR Breakout 170uA (EKMC4607112K) 4재고 상태
7예상 2026-06-23
최소: 1
배수: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun 가속 센서 개발 툴 This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 11재고 상태
12예상 2026-06-15
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor KX134
SparkFun 다중 기능 센서 개발 툴 The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 20재고 상태
81주문 중
최소: 1
배수: 1
Multiple Function Sensor Development Tools Breakout Boards Accelerometer, Gyroscope Sensor LSM6DSO
SparkFun 온도 센서 개발 툴 This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun 거리 센서 개발 도구 SparkFun Qwiic ToF Imager - VL53L5CX 26재고 상태
최소: 1
배수: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun 거리 센서 개발 도구 This SparkFun Distance Sensor Breakout utilizes the VL53L4CD next generation ToF (Time of Flight) sensor module to give you the highly accurate measurements at short ranges for its size. The VL53L4CD from STMicroelectronics uses a VCSEL (Vertical Cav 8재고 상태
30예상 2026-06-15
최소: 1
배수: 1

Distance Sensor Development Tool
SparkFun 거리 센서 개발 도구 The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 3재고 상태
최소: 1
배수: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun 거리 센서 개발 도구 The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 4재고 상태
최소: 1
배수: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 5재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688