PFB0924DHE-T500

Delta Electronics
108-PFB0924DHE-T500
PFB0924DHE-T500

제조업체:

설명:
DC 팬 Fan, 92x38mm, 24VDC, 175.03CFM, 34.8W, Ball, Leads, Lock Rotor Sensor, IP55

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 136

재고:
136 즉시 배송 가능
공장 리드 타임:
30 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
136을(를) 초과하는 수량에 대해서는 최소 주문 요구사항이 적용됩니다.
이 제품은 리드 타임이 깁니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩50,068.4 ₩50,068
₩41,928.4 ₩419,284
₩41,913.6 ₩2,011,853

제품 속성 속성 값 속성 선택
Delta Electronics
제품 카테고리: DC 팬
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
24 VDC
175 CFM (5 m3/min)
8000 RPM
Ball
66.5 dBA
IP55
34.8 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
PFB
브랜드: Delta Electronics
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TH
전류 타입: DC
포장: Bulk
압력 타입: 46.21 mmAq
제품 유형: DC Fans
팩토리 팩 수량: 48
하위 범주: Fans, Blowers & Accessories
단위 중량: 250 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8414599000
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

Delta Electronics Ingress Protection Rated Fans

Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.